IC FPGA 3.3V 1024 CELL 240PQFP
Microchip AT40K20LV-3EQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 1024 |
| Number of Registers | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT40K20LV-3EQI to view detailed technical specifications.
No datasheet is available for this part.