The AT40K40-2BGC is a Field Programmable Gate Array (FPGA) from Microchip, packaged in a 24-piece tray. It features 2304 logic elements and 18432 bits of RAM. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free LBGA package. However, it is not RoHS compliant.
Microchip AT40K40-2BGC technical specifications.
| Package/Case | LBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 289 |
| Number of Logic Elements/Cells | 2304 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40-2BGC to view detailed technical specifications.
No datasheet is available for this part.