
The AT40K40-2BQI is a 2304-cell field programmable gate array (FPGA) from Microchip, packaged in a lead-free LQFP package. It operates at a maximum frequency of 100MHz and has a memory size of 18432 bits. The device is designed to function within a temperature range of -40°C to 85°C. It is not RoHS compliant and is available in a tray packaging format with 90 units per package.
Microchip AT40K40-2BQI technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18432b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40-2BQI to view detailed technical specifications.
No datasheet is available for this part.
