IC FPGA 40K GATES 304PQFP
Microchip AT40K40-2FQC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18432b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 256 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40-2FQC to view detailed technical specifications.
No datasheet is available for this part.