The AT40K40LV-3BQC is a Field Programmable Gate Array (FPGA) from Microchip, featuring 2304 logic elements and 114 I/Os. It operates within a temperature range of 0°C to 70°C and is supplied at 3.3V. The device is packaged in TQFP and is not RoHS compliant. It contains lead and is available in a tray packaging with 90 units per package.
Microchip AT40K40LV-3BQC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40LV-3BQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.