
The AT40K40LV-3DQI is a Field Programmable Gate Array (FPGA) from Microchip, packaged in a PQFP with 24 ICs per tray. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device features 2304 logic elements, 161 I/Os, and 18432 bits of RAM.
Microchip AT40K40LV-3DQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 161 |
| Number of Logic Elements/Cells | 2304 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40LV-3DQI to view detailed technical specifications.
No datasheet is available for this part.