The AT40K40LV-3FQI is a PQFP packaged FPGA from Microchip, featuring 2304 logic elements and 256 I/Os. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tray packaging with 12 units per package.
Microchip AT40K40LV-3FQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 256 |
| Number of Logic Elements/Cells | 2304 |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40LV-3FQI to view detailed technical specifications.
No datasheet is available for this part.