
Capacitive touch controller IC featuring one input, designed for surface mount applications in a compact SOT-23-6 package (3mm L x 1.75mm W x 1.3mm H). Operates with a supply voltage range of 1.8V to 5.5V, consuming a typical 378.5µA at 3.3V. Offers 14-bit resolution for precise touch detection with a serial interface for data output. Suitable for operation across a wide temperature range from -40°C to 85°C, this RoHS compliant component is provided on cut tape.
Microchip AT42QT1010-TSHR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 378.5uA |
| Output Type | DIGITAL OUTPUT |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 729A |
| Touchscreen | Capacitive |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1010-TSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
