The AT42QT1011-MAH is a 14-bit surface mount touch sensor with a single input and an operating supply voltage of 1.8V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is packaged in a UDFN-8 package with 3000 units per reel. It is designed for surface mount applications and has an operating supply current of 378.5uA.
Checking distributor stock and pricing after the page loads.
| Height | 0.55mm |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 378.5uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Width | 2mm |
| RoHS | Compliant |
