
Capacitive touchscreen controller IC featuring an I2C and serial interface. This surface mount component offers 6 inputs with 8-bit resolution and a load capacitance of 20pF. Operating within a 1.8V to 5.5V supply voltage range, it consumes a typical supply current of 403µA and a maximum operating current of 10mA. Encased in a QFN package with tin, matte contact plating, it measures 4.05mm in length and width, with a height of 0.95mm, and operates from -40°C to 85°C.
Microchip AT42QT1060-MMU technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 403uA |
| Termination | SMD/SMT |
| Touchscreen | Capacitive |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1060-MMU to view detailed technical specifications.
No datasheet is available for this part.
