Microchip AT42QT1244-MU technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6.6mA |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | QMatrix™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT42QT1244-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.