Microchip AT42QT2100-MUR technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2100-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.