Microchip AT42QT2120-MMH technical specifications.
| Package/Case | VQFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2120-MMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
