Microchip AT42QT2120X-SU technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2120X-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.