Microchip AT43301-AU technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT43301-AU to view detailed technical specifications.
No datasheet is available for this part.
