
This USB interface IC is packaged in a SOIC package and operates within a temperature range of 0°C to 70°C. It requires an operating supply voltage of 5.5V and has an operating supply current of 24mA. The IC is not RoHS compliant and contains lead, making it non-lead-free.
Microchip AT43312A-SC technical specifications.
| Package/Case | SOIC |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT43312A-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
