Microchip AT43USB325E-AC technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Core Architecture | AVR |
| Frequency | 6MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT43USB325E-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
