The AT43USB355E-AC is an 8-bit AVR microcontroller with 1KB of FLASH memory and a maximum operating frequency of 12MHz. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.4V and 5.25V.
Microchip AT43USB355E-AC technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT43USB355E-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
