
The AT45CS1282-TI is a 128Mb FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 50MHz and supports SPI and serial interfaces. The device is packaged in a TFSOP package and is suitable for surface mount applications.
Microchip AT45CS1282-TI technical specifications.
| Access Time | 50us |
| Package/Case | TFSOP |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45CS1282-TI to view detailed technical specifications.
No datasheet is available for this part.