
Microchip AT45D021A-JC technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| RoHS Compliant | No |
| Series | AT45D |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45D021A-JC to view detailed technical specifications.
No datasheet is available for this part.
