Microchip AT45DB011B-CC technical specifications.
| Access Time | 7ns |
| Package/Case | TBGA |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB011B-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.