
1M-bit Flash memory with Serial-SPI interface, offering a 20ns maximum access time and operating at 3.3V. This synchronous memory features an asymmetrical, sectored architecture and is housed in an 8-pin SOIC EIAJ package with gull-wing leads for surface mounting. Designed for 2.7V to 3.6V programming voltage, it operates within a temperature range of 0°C to 70°C and has a maximum operating current of 10mA.
Microchip AT45DB011B-SC-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.35(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.91(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 10mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 20ns |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 1bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT45DB011B-SC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.