
1M bit Flash memory with Serial-SPI interface, offering a 20ns maximum access time. This synchronous memory operates from a 3.3V supply and features an 8-pin SOIC EIAJ package with gull-wing leads for surface mounting. Designed with asymmetrical sectored architecture, it supports a programming voltage range of 2.7 to 3.6V and operates between -40°C and 85°C.
Microchip AT45DB011B-SI-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.35(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.91(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 10mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 20ns |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 1bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip AT45DB011B-SI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.