Microchip AT45DB021D-MH-Y technical specifications.
| Package/Case | DFN |
| Frequency | 66MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB021D-MH-Y to view detailed technical specifications.
No datasheet is available for this part.