
Microchip AT45DB021D-SH-B technical specifications.
| Access Time-Max | 6ns |
| Package/Case | SOIC |
| Frequency | 66MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB021D-SH-B to view detailed technical specifications.
No datasheet is available for this part.
