Microchip AT45DB041A-RI technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 13MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 26 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB041A-RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.