The AT45DB041B-SC is a 4Mb NOR FLASH memory device with an 8-bit data bus and a maximum operating frequency of 20MHz. It features a SPI interface and is packaged in a SOIC surface mount package. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The AT45DB041B-SC is not RoHS compliant and contains lead.
Microchip AT45DB041B-SC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB041B-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.