The AT45DB1282-TI is a 128Mb SPI FLASH memory device from Microchip. It operates at a frequency of 40MHz and is packaged in a TFSOP package, suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-compliant leaded part. It is rated to operate over a temperature range of -40°C to 85°C.
Microchip AT45DB1282-TI technical specifications.
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB1282-TI to view detailed technical specifications.
No datasheet is available for this part.