Microchip AT45DB321B-TI technical specifications.
| Package/Case | TFSOP |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB321B-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.