The AT45DB321C-CNU is a 32Mb FLASH memory device with a maximum operating frequency of 40MHz. It supports SPI and serial interfaces and is compliant with lead-free standards. The device is mounted on the surface and operates within a temperature range of -40°C to 85°C. It is packaged in a tray with 338 devices per package and is RoHS compliant.
Microchip AT45DB321C-CNU technical specifications.
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 338 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB321C-CNU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
