The AT45DB321C-TC is a 32Mb FLASH memory device with a maximum operating frequency of 40MHz. It features SPI and serial interfaces and is packaged in a TSSOP package for surface mount applications. The device operates over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Microchip AT45DB321C-TC technical specifications.
| Package/Case | TSSOP |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB321C-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.