Microchip AT45DB321D-SU-2.5 technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 50MHz |
| Height | 1.7mm |
| Interface | SPI, Serial |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 5.13mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB321D-SU-2.5 to view detailed technical specifications.
No datasheet is available for this part.
