Microchip AT45DB642-TI technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB642-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.