Microchip AT45DCB004 technical specifications.
| Lead Free | Contains Lead |
| Length | 32mm |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Package Quantity | 33 |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DCB004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.