This 1Mb parallel flash memory IC features an access time of 55ns and operates within a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is lead free. The memory is non-volatile and has a memory size of 1Mb. It is RoHS compliant and available in a tray packaging with 208 units per package.
Microchip AT49BV001AN-55VU technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV001AN-55VU to view detailed technical specifications.
No datasheet is available for this part.