Microchip AT49BV001ANT-55TU technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV001ANT-55TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.