
The AT49BV002AN-70TI is a 2Mb parallel FLASH memory IC with an access time of 70ns. It is available in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Microchip AT49BV002AN-70TI technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV002AN-70TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.