
The AT49BV002ANT-70JI is a 2Mb parallel NOR FLASH IC from Microchip. It operates at a maximum access time of 70ns and a maximum supply voltage of 3.6V. The device is packaged in a PLCC package and is rated for operation between -40°C and 85°C. It has a memory size of 2Mb and a word size of 8 bits. The IC is not RoHS compliant and contains lead.
Microchip AT49BV002ANT-70JI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV002ANT-70JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
