
The AT49BV160CT-70TI is a 16Mb FLASH memory device with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TFSOP package. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 96 units per package.
Microchip AT49BV160CT-70TI technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV160CT-70TI to view detailed technical specifications.
No datasheet is available for this part.