Microchip AT49BV162A-70TI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 16Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV162A-70TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
