The AT49BV320D-70CU is a 32Mb NOR flash memory device from Microchip. It features a 16-bit parallel interface and is packaged in a BGA package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.65V.
Microchip AT49BV320D-70CU technical specifications.
| Access Time | 70ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 276 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV320D-70CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.