Microchip AT49BV320D-70TU-T technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.2(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT49BV320D-70TU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.