Microchip AT49BV322A-70CI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Density | 32Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 276 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV322A-70CI to view detailed technical specifications.
No datasheet is available for this part.