
This 8Mb FLASH memory IC features a 90ns access time and operates within a temperature range of 0-70°C. It is packaged in a surface mount TFSOP package and is available in quantities of 96 per tray. Note that this product contains lead and is not RoHS compliant.
Microchip AT49BV8192AT-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV8192AT-90TC to view detailed technical specifications.
No datasheet is available for this part.
