The AT49F002N-55TI is a 2Mb parallel FLASH memory from Microchip with an access time of 55ns. It is packaged in a TFSOP package and is suitable for operation over the -40°C to 85°C temperature range. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 156 units per package.
Microchip AT49F002N-55TI technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002N-55TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.