
2Mb NOR FLASH memory IC with 120ns access time. Features an 8-bit data bus and 18-bit address bus, supporting parallel interface. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 50mA supply current. Packaged in a 32-pin PLCC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip AT49F002T-12JI technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002T-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
