The AT49F002T-70PC is a 2Mb NOR FLASH memory device with an 8-bit data bus and an access time of 70ns. It is packaged in a PDIP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It can be supplied with a voltage between 4.5V and 5.5V.
Microchip AT49F002T-70PC technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002T-70PC to view detailed technical specifications.
No datasheet is available for this part.