The AT49F008A-12TC is an 8Mb NOR flash memory device with a 70ns access time. It features a 8-bit data bus and a parallel interface. The memory is packaged in a TSOP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant.
Microchip AT49F008A-12TC technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| Series | AT49F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F008A-12TC to view detailed technical specifications.
No datasheet is available for this part.