The AT49F040-12JI is a 4Mb parallel FLASH memory IC with an access time of 120ns. It is available in an LCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant due to the presence of lead. The memory is non-volatile and has a frequency of 120GHz.
Microchip AT49F040-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F040-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.