This 4Mb FLASH memory features an access time of 90ns and is packaged in a LCC surface mount package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. The memory is available in a rail or tube packaging format.
Microchip AT49F040-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F040-90JI to view detailed technical specifications.
No datasheet is available for this part.